Technical documents
Specifications
Brand
HARWINCable Clip/Clamp Style
Cable Clip
Affixing Method
Surface Mount
Material
Copper
Colour
Natural
Length
5mm
Width
5 mm
Depth
2.05mm
Series
EZ Boardware
Maximum Operating Temperature
+105°C
Dimensions [L x W x D]
5 x 5 x 2.05mm
Operating Temperature Range
-40 → +105°C
Operating Temperature Range
-40 / +105 °C
Dimensions [L x W (x D)]
5 x 5 x 2.05mm
Country of Origin
United Kingdom
Product details
EZ Boardware SMT Cable Clips
A range of EZ Boardware SMT Cable Clips for use with insulated cables from 0.9 to 3 mm diameter, can be used with grounding coaxial cables. The EZ Boardware Copper alloy Tin plated SMT Cable Clips can be reflow soldered along with other components and have a low profile and small footprint.
Coax Grounding and Cable Retention:
788-4830 : RG174, RG179, RG316: 3 x 1.0 mm or 2 x 1.5 mm diameter
788-4849 : 2 x 1.5 mm or 1 x 2.0 mm diameter
788-4842 : RG58: 3 x 2.0 mm or 1 x 3.0 mm diameter
€ 2.36
€ 0.236 Each (In a Pack of 10) (ex VAT)
Standard
10
€ 2.36
€ 0.236 Each (In a Pack of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | € 0.236 | € 2.36 |
250 - 990 | € 0.189 | € 1.89 |
1000 - 4990 | € 0.165 | € 1.65 |
5000 - 9990 | € 0.142 | € 1.42 |
10000+ | € 0.142 | € 1.42 |
Technical documents
Specifications
Brand
HARWINCable Clip/Clamp Style
Cable Clip
Affixing Method
Surface Mount
Material
Copper
Colour
Natural
Length
5mm
Width
5 mm
Depth
2.05mm
Series
EZ Boardware
Maximum Operating Temperature
+105°C
Dimensions [L x W x D]
5 x 5 x 2.05mm
Operating Temperature Range
-40 → +105°C
Operating Temperature Range
-40 / +105 °C
Dimensions [L x W (x D)]
5 x 5 x 2.05mm
Country of Origin
United Kingdom
Product details
EZ Boardware SMT Cable Clips
A range of EZ Boardware SMT Cable Clips for use with insulated cables from 0.9 to 3 mm diameter, can be used with grounding coaxial cables. The EZ Boardware Copper alloy Tin plated SMT Cable Clips can be reflow soldered along with other components and have a low profile and small footprint.
Coax Grounding and Cable Retention:
788-4830 : RG174, RG179, RG316: 3 x 1.0 mm or 2 x 1.5 mm diameter
788-4849 : 2 x 1.5 mm or 1 x 2.0 mm diameter
788-4842 : RG58: 3 x 2.0 mm or 1 x 3.0 mm diameter