HARWIN Datamate L-Tek Series Right Angle Surface Mount PCB Header, 10 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 511-478Brand: HARWINManufacturers Part No.: M80-8281042
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

HARWIN

Series

Datamate L-Tek

Pitch

2.0mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Voltage Rating

120.0 V

Country of Origin

United Kingdom

Product details

DIL Plug, Latched - Vertical SMT

This range of L-Tek DIL 180° SMT Headers are part of the Datamate Series from Harwin.

M80-827 have a Friction Latch
M80-828 are Latched

2.0mm Datamate Series

The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.97

€ 6.97 Each (ex VAT)

HARWIN Datamate L-Tek Series Right Angle Surface Mount PCB Header, 10 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
Select packaging type

€ 6.97

€ 6.97 Each (ex VAT)

HARWIN Datamate L-Tek Series Right Angle Surface Mount PCB Header, 10 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19€ 6.97
20 - 74€ 6.32
75 - 299€ 6.04
300 - 599€ 5.42
600+€ 5.16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

HARWIN

Series

Datamate L-Tek

Pitch

2.0mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Voltage Rating

120.0 V

Country of Origin

United Kingdom

Product details

DIL Plug, Latched - Vertical SMT

This range of L-Tek DIL 180° SMT Headers are part of the Datamate Series from Harwin.

M80-827 have a Friction Latch
M80-828 are Latched

2.0mm Datamate Series

The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more