HARWIN Datamate J-Tek Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 122-4723Brand: HARWINManufacturers Part No.: M80-5402042
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

HARWIN

Series

Datamate J-Tek

Pitch

2.0mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

3.0A

Voltage Rating

120.0 V

Country of Origin

United Kingdom

Product details

Headers

M60-604 Series socket headers mate with M60-614 Series plug headers

0.8mm Harwin M60 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 185.68

€ 23.211 Each (In a Tube of 8) (ex VAT)

HARWIN Datamate J-Tek Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

€ 185.68

€ 23.211 Each (In a Tube of 8) (ex VAT)

HARWIN Datamate J-Tek Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

HARWIN

Series

Datamate J-Tek

Pitch

2.0mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

3.0A

Voltage Rating

120.0 V

Country of Origin

United Kingdom

Product details

Headers

M60-604 Series socket headers mate with M60-614 Series plug headers

0.8mm Harwin M60 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more