HARTING Female 4 way M12 to Unterminated Sensor Actuator Cable, 1m

RS Stock No.: 877-4752Brand: HARTINGManufacturers Part No.: 21348500491010
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Brand

Harting

Series

2134

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

Polyurethane PUR

Length

1m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

IP Rating

IP67

American Wire Gauge

22 AWG

Operating Temperature Range

-25 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Maximum Operating Temperature

+80°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HARTING Female 4 way M12 to Unterminated Sensor Actuator Cable, 1m

P.O.A.

HARTING Female 4 way M12 to Unterminated Sensor Actuator Cable, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Harting

Series

2134

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

Polyurethane PUR

Length

1m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

IP Rating

IP67

American Wire Gauge

22 AWG

Operating Temperature Range

-25 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Maximum Operating Temperature

+80°C

You may be interested in