HARTING Han-INOX Side Entry Hood, M32 Thread

RS Stock No.: 145-738Brand: HARTINGManufacturers Part No.: 19440240527
brand-logo

Technical documents

Specifications

Brand

Harting

Type

Hood

Series

Han-INOX

Thread Size

M32

Mounting Type

Cable

Size

24B

IP Rating

IP65

Country of Origin

Romania

Stock information temporarily unavailable.

€ 514.49

€ 514.49 Each (ex VAT)

HARTING Han-INOX Side Entry Hood, M32 Thread

€ 514.49

€ 514.49 Each (ex VAT)

HARTING Han-INOX Side Entry Hood, M32 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Type

Hood

Series

Han-INOX

Thread Size

M32

Mounting Type

Cable

Size

24B

IP Rating

IP65

Country of Origin

Romania