HARTING Han HMC Heavy Duty Power Connector Hood, M20 x 1.5 Thread, Side Entry Han B HMC Range

RS Stock No.: 144-4264Brand: HARTINGManufacturers Part No.: 19302061540
brand-logo

Technical documents

Specifications

Brand

Harting

Series

Han HMC

Type

Connector Hood

Thread Size

M20 x 1.5

Mounting Type

Cable Mount

Size

6B

Manufacturer Size Code

6B

Body Orientation

Side Entry

Range

Han B HMC

IP Rating

IP65

Termination Method

Cable

Gender

Female

Series Number

1930

Country of Origin

Germany

Stock information temporarily unavailable.

€ 22.28

€ 22.28 Each (ex VAT)

HARTING Han HMC Heavy Duty Power Connector Hood, M20 x 1.5 Thread, Side Entry Han B HMC Range

€ 22.28

€ 22.28 Each (ex VAT)

HARTING Han HMC Heavy Duty Power Connector Hood, M20 x 1.5 Thread, Side Entry Han B HMC Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 22.28
10 - 24€ 21.74
25+€ 21.18

Technical documents

Specifications

Brand

Harting

Series

Han HMC

Type

Connector Hood

Thread Size

M20 x 1.5

Mounting Type

Cable Mount

Size

6B

Manufacturer Size Code

6B

Body Orientation

Side Entry

Range

Han B HMC

IP Rating

IP65

Termination Method

Cable

Gender

Female

Series Number

1930

Country of Origin

Germany