HARTING Han A Heavy Duty Power Connector Hood, M32 Thread, Side Entry

Technical documents
Specifications
Brand
HartingSeries
Han A
Type
Connector Hood
Thread Size
M32
Manufacturer Size Code
32A
Body Orientation
Side Entry
IP Rating
IP65
Series Number
1920000
Country of Origin
Germany
Product details
Han 32A Metal Standard Hoods/Housings
A selection of metal Han A standard hoods and housings and covers with single or double lever locking system mechanisms, in straight or angled, high or low level variants as specified.
Range 4 - (Harting Size 32A)
These hoods and housings are compatible with appropriate inserts from the Han A®, and D series. The 'compatibility' details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
€ 40.10
€ 40.10 Each (ex VAT)
1
€ 40.10
€ 40.10 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingSeries
Han A
Type
Connector Hood
Thread Size
M32
Manufacturer Size Code
32A
Body Orientation
Side Entry
IP Rating
IP65
Series Number
1920000
Country of Origin
Germany
Product details
Han 32A Metal Standard Hoods/Housings
A selection of metal Han A standard hoods and housings and covers with single or double lever locking system mechanisms, in straight or angled, high or low level variants as specified.
Range 4 - (Harting Size 32A)
These hoods and housings are compatible with appropriate inserts from the Han A®, and D series. The 'compatibility' details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.