HARTING 96 Way 2.54mm Pitch, Type R Class C2, 3 Row, Straight DIN 41612 Connector, Plug

RS Stock No.: 481-831Brand: HARTINGManufacturers Part No.: 09731966903Distrelec Article No.: 14377149
brand-logo
View all in DIN 41612 Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

96

Gender

Male

Number Of Rows

3

Body Orientation

Straight

Termination Method

Solder

Row Loading

a/b/c

Type

R

Pitch

2.54mm

Contact Plating

Gold over Nickel

Mounting Type

Through Hole

Class Rating

C2

Current Rating

2A

Distrelec Product Id

14377149

Country of Origin

Switzerland

Product details

Reversed Types Q & R Connectors

2-part connectors (UL94-V0) with a true reverse system compatible with B and C versions
Plugs mount onto equipment back planes, those with 4mm solder terminations can also be vertically mounted on PCBs
Sockets have 90° solder connections for horizontal PCB mounting
13mm wire wrap options also available

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

You may be interested in
Stock information temporarily unavailable.

€ 10.03

€ 10.03 Each (ex VAT)

HARTING 96 Way 2.54mm Pitch, Type R Class C2, 3 Row, Straight DIN 41612 Connector, Plug
Select packaging type

€ 10.03

€ 10.03 Each (ex VAT)

HARTING 96 Way 2.54mm Pitch, Type R Class C2, 3 Row, Straight DIN 41612 Connector, Plug
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19€ 10.03
20 - 74€ 9.65
75 - 299€ 9.53
300 - 599€ 9.43
600+€ 9.31
You may be interested in

Technical documents

Specifications

Brand

Harting

Number Of Contacts

96

Gender

Male

Number Of Rows

3

Body Orientation

Straight

Termination Method

Solder

Row Loading

a/b/c

Type

R

Pitch

2.54mm

Contact Plating

Gold over Nickel

Mounting Type

Through Hole

Class Rating

C2

Current Rating

2A

Distrelec Product Id

14377149

Country of Origin

Switzerland

Product details

Reversed Types Q & R Connectors

2-part connectors (UL94-V0) with a true reverse system compatible with B and C versions
Plugs mount onto equipment back planes, those with 4mm solder terminations can also be vertically mounted on PCBs
Sockets have 90° solder connections for horizontal PCB mounting
13mm wire wrap options also available

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

You may be interested in