HARTING 2 Way Cable Mount D-sub Connector Socket, 6.86mm Pitch

RS Stock No.: 693-0985PBrand: HARTINGManufacturers Part No.: 09691000022
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

2

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

6.86mm

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Mixed Contact Layout

2W2C

Housing Material

Steel

Length

30.8mm

Width

12.5mm

Depth

12.6mm

Dimensions

30.8 x 12.5 x 12.6mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30422764

Product details

Coded shells without signal contacts for cable applications

Tinned metal shell
Flange through hole 3.1 mm
With coding

Standards

DIN 41 652 T1

D-Sub Mixed - Harting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 282.02

€ 5.64 Each (Supplied in a Bag) (ex VAT)

HARTING 2 Way Cable Mount D-sub Connector Socket, 6.86mm Pitch
Select packaging type

€ 282.02

€ 5.64 Each (Supplied in a Bag) (ex VAT)

HARTING 2 Way Cable Mount D-sub Connector Socket, 6.86mm Pitch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 99€ 5.64
100 - 249€ 5.42
250 - 499€ 4.83
500+€ 4.76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Harting

Number Of Contacts

2

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

6.86mm

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Mixed Contact Layout

2W2C

Housing Material

Steel

Length

30.8mm

Width

12.5mm

Depth

12.6mm

Dimensions

30.8 x 12.5 x 12.6mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30422764

Product details

Coded shells without signal contacts for cable applications

Tinned metal shell
Flange through hole 3.1 mm
With coding

Standards

DIN 41 652 T1

D-Sub Mixed - Harting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more