HARTING D-Sub 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch, with Fixing Flange (Feed Through Hole Dia. 3.1

Technical documents
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74 mm, 2.84mm
D Connector Type
Standard D-Sub
Mounting Hardware
Fixing Flange (Feed Through Hole Dia. 3.1 mm)
Termination Method
Solder
Mixed Contact Layout
9W2
Current Rating
7.5A
Housing Material
Glass Fibre Reinforced Thermoplastic
Length
31.2mm
Width
12.5mm
Depth
6.1mm
Series
D-sub
Dimensions
31.2 x 12.5 x 6.1mm
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Product details
Harting 9 way Solder D-Sub Miniature Sockets - Turned Contacts
From Harting, a range of female solder D-Sub miniature connectors with straight turned contacts. The sockets in this range have copper alloy contacts in a robust metal shell. Secured in the panel with a fixing flange and 3.1 mm mounting holes.
Features and Benefits
• Robust metal shell
• 7.5A rated current
• Wave solder termination
• Turned contacts
D-Sub Connectors - Harting
€ 683.22
€ 6.832 Each (In a Pack of 100) (ex VAT)
100
€ 683.22
€ 6.832 Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74 mm, 2.84mm
D Connector Type
Standard D-Sub
Mounting Hardware
Fixing Flange (Feed Through Hole Dia. 3.1 mm)
Termination Method
Solder
Mixed Contact Layout
9W2
Current Rating
7.5A
Housing Material
Glass Fibre Reinforced Thermoplastic
Length
31.2mm
Width
12.5mm
Depth
6.1mm
Series
D-sub
Dimensions
31.2 x 12.5 x 6.1mm
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Product details
Harting 9 way Solder D-Sub Miniature Sockets - Turned Contacts
From Harting, a range of female solder D-Sub miniature connectors with straight turned contacts. The sockets in this range have copper alloy contacts in a robust metal shell. Secured in the panel with a fixing flange and 3.1 mm mounting holes.
Features and Benefits
• Robust metal shell
• 7.5A rated current
• Wave solder termination
• Turned contacts