HARTING 62 Way Right Angle Through Hole D-sub Connector Socket, 2.41mm Pitch, with 4-40 UNC Female Screwlocks,

RS Stock No.: 692-7336Brand: HARTINGManufacturers Part No.: 09564527613
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

62

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.41mm

D Connector Type

High Density D-Sub

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Termination Method

Solder

Current Rating

2.0A

Housing Material

Steel

Length

69.8mm

Width

12.93mm

Depth

22.3mm

Contact Plating

Gold

Dimensions

69.8 x 12.93 x 22.3mm

Contact Material

Copper Alloy

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55.0°C

Country of Origin

China

Product details

Stamped solder pins, angled with grounding board locks

High density
Metal or Steel shell
Performance levels 3

Harting D Sub High Density

The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 20.52

€ 20.52 Each (ex VAT)

HARTING 62 Way Right Angle Through Hole D-sub Connector Socket, 2.41mm Pitch, with 4-40 UNC Female Screwlocks,
Select packaging type

€ 20.52

€ 20.52 Each (ex VAT)

HARTING 62 Way Right Angle Through Hole D-sub Connector Socket, 2.41mm Pitch, with 4-40 UNC Female Screwlocks,

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 49€ 20.52
50 - 99€ 18.75
100 - 249€ 16.96
250 - 499€ 15.02
500+€ 14.21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Harting

Number Of Contacts

62

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.41mm

D Connector Type

High Density D-Sub

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Termination Method

Solder

Current Rating

2.0A

Housing Material

Steel

Length

69.8mm

Width

12.93mm

Depth

22.3mm

Contact Plating

Gold

Dimensions

69.8 x 12.93 x 22.3mm

Contact Material

Copper Alloy

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55.0°C

Country of Origin

China

Product details

Stamped solder pins, angled with grounding board locks

High density
Metal or Steel shell
Performance levels 3

Harting D Sub High Density

The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more