HARTING 26 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch

RS Stock No.: 666-2935PBrand: HARTINGManufacturers Part No.: 09562005615050
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

26

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

2.0A

Housing Material

Steel

Length

39.1mm

Width

12.55mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Plugs - Stamped Solder Cups (Performance level S4)

(Performance level S4) ≥ 0.76 μm Au (30 μinch)

Harting D Sub High Density

The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 446.63

€ 8.93 Each (Supplied in a Box) (ex VAT)

HARTING 26 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch
Select packaging type

€ 446.63

€ 8.93 Each (Supplied in a Box) (ex VAT)

HARTING 26 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 99€ 8.93
100 - 249€ 8.70
250 - 499€ 7.69
500+€ 6.83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Harting

Number Of Contacts

26

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

2.0A

Housing Material

Steel

Length

39.1mm

Width

12.55mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Plugs - Stamped Solder Cups (Performance level S4)

(Performance level S4) ≥ 0.76 μm Au (30 μinch)

Harting D Sub High Density

The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more