HARTING Hood Kit, 24 Way, 16A, Male, Han E, 500 V

RS Stock No.: 473-1607Brand: HARTINGManufacturers Part No.: 09300240520+09330242601Distrelec Article No.: 30400963
brand-logo
View all in Heavy Duty Power Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

24

Current Rating

16A

Gender

Male

Series

Han E

Type

Hood Kit

Voltage Rating

500 V

Thread Size

PG21

Pole Format

24 + PE

Body Orientation

Side Entry

Country of Origin

Germany

Product details

Hood Cable Plug + Male Insert

From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Approvals

UL, CSA, SEV

Han E® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately

You may be interested in
Stock information temporarily unavailable.

€ 90.85

€ 90.85 Each (ex VAT)

HARTING Hood Kit, 24 Way, 16A, Male, Han E, 500 V

€ 90.85

€ 90.85 Each (ex VAT)

HARTING Hood Kit, 24 Way, 16A, Male, Han E, 500 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 90.85
10 - 24€ 89.61
25+€ 88.42
You may be interested in

Technical documents

Specifications

Brand

Harting

Number Of Contacts

24

Current Rating

16A

Gender

Male

Series

Han E

Type

Hood Kit

Voltage Rating

500 V

Thread Size

PG21

Pole Format

24 + PE

Body Orientation

Side Entry

Country of Origin

Germany

Product details

Hood Cable Plug + Male Insert

From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Approvals

UL, CSA, SEV

Han E® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately

You may be interested in