HARTING Coupler Kit, 16 + PE Way, 16A, Male, Han A, 250 V

RS Stock No.: 473-1461Brand: HARTINGManufacturers Part No.: 09200160540+09200162612
brand-logo
View all in Heavy Duty Power Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

16 + PE

Current Rating

16A

Gender

Male

Series

Han A

Type

Coupler Kit

Voltage Rating

250 V

Thread Size

PG16

Pole Format

16 + PE

Body Orientation

Side Entry

Country of Origin

Germany

Product details

Hood Cable Plugs

• Side or top entry types
• Single lever locking
• With male insert

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

You may be interested in
Stock information temporarily unavailable.

€ 88.28

€ 88.28 Each (ex VAT)

HARTING Coupler Kit, 16 + PE Way, 16A, Male, Han A, 250 V

€ 88.28

€ 88.28 Each (ex VAT)

HARTING Coupler Kit, 16 + PE Way, 16A, Male, Han A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 88.28
10 - 24€ 86.13
25+€ 83.83
You may be interested in

Technical documents

Specifications

Brand

Harting

Number Of Contacts

16 + PE

Current Rating

16A

Gender

Male

Series

Han A

Type

Coupler Kit

Voltage Rating

250 V

Thread Size

PG16

Pole Format

16 + PE

Body Orientation

Side Entry

Country of Origin

Germany

Product details

Hood Cable Plugs

• Side or top entry types
• Single lever locking
• With male insert

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

You may be interested in