Technical documents
Specifications
Brand
HartingCurrent Rating
10A
Gender
Male
Series
Han A
Type
Connector Insert
Termination Method
Quick Lock
Pole Format
4P
Number Of Rows
2
Voltage Rating
600 V
Mounting Type
PCB Mount
Number Of Contacts
4
Contact Plating
Silver Plated
Contact Material
Copper Alloy
Body Orientation
Straight
€ 198.24
€ 19.824 Each (In a Pack of 10) (ex VAT)
10
€ 198.24
€ 19.824 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingCurrent Rating
10A
Gender
Male
Series
Han A
Type
Connector Insert
Termination Method
Quick Lock
Pole Format
4P
Number Of Rows
2
Voltage Rating
600 V
Mounting Type
PCB Mount
Number Of Contacts
4
Contact Plating
Silver Plated
Contact Material
Copper Alloy
Body Orientation
Straight