Han-Modular Series Female Module, 6 Way, Han E

Technical documents
Specifications
Brand
HartingAccessory Type
Module
Gender
Female
Number Of Contacts
6
Range
Han E
Series
Han-Modular
CAD Drawing
3D CAD Model
Country of Origin
Germany
Product details
Han E Module
6 crimp contacts
Modules are polarised
Use crimp tool stock no. 114-7706 with locator stock no. 114-7920
Extraction tool is stock no. 313-6613
Mating cycles ≥ 500
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
€ 9.53
€ 9.53 Each (ex VAT)
1
€ 9.53
€ 9.53 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingAccessory Type
Module
Gender
Female
Number Of Contacts
6
Range
Han E
Series
Han-Modular
CAD Drawing
3D CAD Model
Country of Origin
Germany
Product details
Han E Module
6 crimp contacts
Modules are polarised
Use crimp tool stock no. 114-7706 with locator stock no. 114-7920
Extraction tool is stock no. 313-6613
Mating cycles ≥ 500
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.