Han-Modular Series Male Module, 6 Way, Han E

RS Stock No.: 221-1757Brand: HARTINGManufacturers Part No.: 09140063001Distrelec Article No.: 14345120
brand-logo

Technical documents

Specifications

Brand

Harting

Accessory Type

Module

Gender

Male

Number Of Contacts

6

Range

Han E

Series

Han-Modular

CAD Drawing

3D CAD Model

Country of Origin

Germany

Product details

Han E Module

6 crimp contacts
Modules are polarised
Use crimp tool stock no. 114-7706 with locator stock no. 114-7920
Extraction tool is stock no. 313-6613
Mating cycles ≥ 500

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in
Stock information temporarily unavailable.

€ 10.22

€ 10.22 Each (ex VAT)

Han-Modular Series Male Module, 6 Way, Han E

€ 10.22

€ 10.22 Each (ex VAT)

Han-Modular Series Male Module, 6 Way, Han E
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Harting

Accessory Type

Module

Gender

Male

Number Of Contacts

6

Range

Han E

Series

Han-Modular

CAD Drawing

3D CAD Model

Country of Origin

Germany

Product details

Han E Module

6 crimp contacts
Modules are polarised
Use crimp tool stock no. 114-7706 with locator stock no. 114-7920
Extraction tool is stock no. 313-6613
Mating cycles ≥ 500

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in