Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54, Natural Lid, 121.2 x 65.5 x 39.8mm

RS Stock No.: 343-9568Brand: HammondManufacturers Part No.: 1590N1Distrelec Article No.: 15011846
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

121.2 mm

External Height

39.8 mm

External Width

65.5 mm

External Dimensions

121.2 x 65.5 x 39.8mm

IP Rating

IP54

Range

1590

Colour

Natural

Lid Colour

Natural

Flanged

No

Shielded

Yes

Series

1590

Number of Knockouts

0

Weight

160g

Transparent Door

No

Explosion Proof

No

Product details

IP54 Diecast Enclosures

The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design.

Features and Benefits:

• Rugged, diecast aluminium alloy, tough yet easy to machine
• Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
• Vibra finished for a smooth surface with no sharp edges
• Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
• Low side wall draft angle (2° or less) for easy PC board mounting

FAQ:

What does IP rating means?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws

Stock information temporarily unavailable.

€ 19.34

€ 19.34 Each (ex VAT)

Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54, Natural Lid, 121.2 x 65.5 x 39.8mm

€ 19.34

€ 19.34 Each (ex VAT)

Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54, Natural Lid, 121.2 x 65.5 x 39.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

121.2 mm

External Height

39.8 mm

External Width

65.5 mm

External Dimensions

121.2 x 65.5 x 39.8mm

IP Rating

IP54

Range

1590

Colour

Natural

Lid Colour

Natural

Flanged

No

Shielded

Yes

Series

1590

Number of Knockouts

0

Weight

160g

Transparent Door

No

Explosion Proof

No

Product details

IP54 Diecast Enclosures

The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design.

Features and Benefits:

• Rugged, diecast aluminium alloy, tough yet easy to machine
• Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
• Vibra finished for a smooth surface with no sharp edges
• Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
• Low side wall draft angle (2° or less) for easy PC board mounting

FAQ:

What does IP rating means?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws