Technical documents
Specifications
Brand
HammondExternal Height
70 mm
External Width
200 mm
External Depth
200mm
Body Material
ABS
IP Rating
IP66
Chassis Plate
No
Gland Plate
No
Colour
Light Grey
Series
1557
RAL Code
RAL 7035
External Mounting Type
Wall
Application
General Purpose
Distrelec Product Id
30160188
Country of Origin
Canada
Stock information temporarily unavailable.
€ 43.06
€ 43.06 Each (ex VAT)
Hammond 1557 Series ABS Wall Box, IP66, 70 mm x 200 mm x 200mm
1
€ 43.06
€ 43.06 Each (ex VAT)
Hammond 1557 Series ABS Wall Box, IP66, 70 mm x 200 mm x 200mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HammondExternal Height
70 mm
External Width
200 mm
External Depth
200mm
Body Material
ABS
IP Rating
IP66
Chassis Plate
No
Gland Plate
No
Colour
Light Grey
Series
1557
RAL Code
RAL 7035
External Mounting Type
Wall
Application
General Purpose
Distrelec Product Id
30160188
Country of Origin
Canada