Hammond 1556 Series ABS Plastic Accessory Kit for Use with General Purpose Enclosure, 51 x 51 x 5mm
RS Stock No.: 277-6478Brand: HammondManufacturers Part No.: 1556FOOTWH-4Distrelec Article No.: 30380651

Technical documents
Specifications
Brand
HammondType
Accessory Kit
Length
51mm
For Use With
General Purpose Enclosure
Width
51mm
Material
ABS Plastic
Dimensions
51 x 51 x 5mm
Series
1556
Distrelec Product Id
30380651
Country of Origin
Canada
Stock information temporarily unavailable.
€ 5.30
€ 5.30 Each (ex VAT)
Hammond 1556 Series ABS Plastic Accessory Kit for Use with General Purpose Enclosure, 51 x 51 x 5mm
1
€ 5.30
€ 5.30 Each (ex VAT)
Hammond 1556 Series ABS Plastic Accessory Kit for Use with General Purpose Enclosure, 51 x 51 x 5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HammondType
Accessory Kit
Length
51mm
For Use With
General Purpose Enclosure
Width
51mm
Material
ABS Plastic
Dimensions
51 x 51 x 5mm
Series
1556
Distrelec Product Id
30380651
Country of Origin
Canada