Hammond 1555 Series Polycarbonate Enclosure, IP68, 4.13 x 4.13 x 2.36in

RS Stock No.: 229-1158Brand: HammondManufacturers Part No.: 1555L2GY
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Hammond

Body Material

Polycarbonate

External Length

104.9 mm

External Height

59.9 mm

External Width

104.9 mm

External Dimensions

4.13 x 4.13 x 2.36in

IP Rating

IP68

Range

1555

Series

1555

Country of Origin

Canada

Stock information temporarily unavailable.

€ 31.91

€ 31.91 Each (ex VAT)

Hammond 1555 Series Polycarbonate Enclosure, IP68, 4.13 x 4.13 x 2.36in

€ 31.91

€ 31.91 Each (ex VAT)

Hammond 1555 Series Polycarbonate Enclosure, IP68, 4.13 x 4.13 x 2.36in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hammond

Body Material

Polycarbonate

External Length

104.9 mm

External Height

59.9 mm

External Width

104.9 mm

External Dimensions

4.13 x 4.13 x 2.36in

IP Rating

IP68

Range

1555

Series

1555

Country of Origin

Canada