Technical documents
Specifications
Brand
HammondBody Material
Aluminium
External Length
222 mm
External Height
101.1 mm
External Width
146.1 mm
External Dimensions
8.74 x 5.75 x 2.01in
IP Rating
IP66
Range
1550
Series
1550
Distrelec Product Id
15002693
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 53.55
€ 53.55 Each (ex VAT)
Hammond 1550 Series Aluminium Enclosure, IP66, 8.74 x 5.75 x 2.01in
1
€ 53.55
€ 53.55 Each (ex VAT)
Hammond 1550 Series Aluminium Enclosure, IP66, 8.74 x 5.75 x 2.01in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HammondBody Material
Aluminium
External Length
222 mm
External Height
101.1 mm
External Width
146.1 mm
External Dimensions
8.74 x 5.75 x 2.01in
IP Rating
IP66
Range
1550
Series
1550
Distrelec Product Id
15002693
Country of Origin
Taiwan, Province Of China