Technical documents
Specifications
Brand
HammondType
Screw
Length
10mm
For Use With
1455 Panel
Material
Steel
Dimensions
9.52 x Ø5.38mm
Colour
Black
Country of Origin
Canada
Product details
Extruded Aluminium Enclosures
The Hammond 1455 Series enclosures are made from extruded aluminium and are designed to house PC boards or equipment interfacing. Available with either ABS or aluminium end panels. The black solid ABS version is easy to machine and comes with an integral bezel whereas the aluminium version has two separate black plastic ABS bezels and matches the aluminium body finish.
Designed to house PCBs or for equipment interfacing
Sized for standard Eurocards
PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
Rugged body constructed from extruded aluminium (larger sizes include a slide removable "belly" plate) with a minimum thickness of 0.06in. (1.5 mm)
Supplied with
Hardware and self-adhesive rubber feet.
€ 15.02
€ 15.02 1 Bag of 100 (ex VAT)
1
€ 15.02
€ 15.02 1 Bag of 100 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HammondType
Screw
Length
10mm
For Use With
1455 Panel
Material
Steel
Dimensions
9.52 x Ø5.38mm
Colour
Black
Country of Origin
Canada
Product details
Extruded Aluminium Enclosures
The Hammond 1455 Series enclosures are made from extruded aluminium and are designed to house PC boards or equipment interfacing. Available with either ABS or aluminium end panels. The black solid ABS version is easy to machine and comes with an integral bezel whereas the aluminium version has two separate black plastic ABS bezels and matches the aluminium body finish.
Designed to house PCBs or for equipment interfacing
Sized for standard Eurocards
PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
Rugged body constructed from extruded aluminium (larger sizes include a slide removable "belly" plate) with a minimum thickness of 0.06in. (1.5 mm)
Supplied with
Hardware and self-adhesive rubber feet.