Technical documents
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
620nm
Package Type
TO-18
Mounting Type
Through Hole
Number of Pins
3
Diode Material
Si
Country of Origin
Japan
Stock information temporarily unavailable.
€ 152.56
€ 152.56 Each (ex VAT)
Hamamatsu, S12053-05 Visible Light Si Photodiode, Through Hole TO-18
1
€ 152.56
€ 152.56 Each (ex VAT)
Hamamatsu, S12053-05 Visible Light Si Photodiode, Through Hole TO-18
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | € 152.56 |
2+ | € 147.29 |
Technical documents
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
620nm
Package Type
TO-18
Mounting Type
Through Hole
Number of Pins
3
Diode Material
Si
Country of Origin
Japan