Hama 6 Port USB 3.2 USB A, USB C USB C Hub, USB Powered, 14.7 x 1.6 x 3.17cm

RS Stock No.: 325-221Brand: HamaManufacturers Part No.: 00200144
brand-logo
View all in Home

Technical documents

Specifications

Brand

HAMA

Number of Usb Ports

6

USB Standard

USB 3.2

USB Connection Type

USB A, USB C

Power Source

USB

Data Rate

5000Mbit/s

Network Connection Type

USB

Dimensions

14.7 x 1.6 x 3.17cm

Country of Origin

China

Stock information temporarily unavailable.

€ 69.17

€ 69.17 Each (ex VAT)

Hama 6 Port USB 3.2 USB A, USB C USB C Hub, USB Powered, 14.7 x 1.6 x 3.17cm

€ 69.17

€ 69.17 Each (ex VAT)

Hama 6 Port USB 3.2 USB A, USB C USB C Hub, USB Powered, 14.7 x 1.6 x 3.17cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HAMA

Number of Usb Ports

6

USB Standard

USB 3.2

USB Connection Type

USB A, USB C

Power Source

USB

Data Rate

5000Mbit/s

Network Connection Type

USB

Dimensions

14.7 x 1.6 x 3.17cm

Country of Origin

China