Hager DIN Rail Mount Timer Relay, 230V ac, 1-Contact, 3 → 600s, SPST

RS Stock No.: 250-6918Brand: HagerManufacturers Part No.: EMS005B
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Hager

Supply Voltage

230V ac

Mounting Type

DIN Rail

Mode of Operation

One Shot

Time Range

3 → 600s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPST

Country of Origin

France

Stock information temporarily unavailable.

€ 194.56

€ 194.56 Each (ex VAT)

Hager DIN Rail Mount Timer Relay, 230V ac, 1-Contact, 3 → 600s, SPST

€ 194.56

€ 194.56 Each (ex VAT)

Hager DIN Rail Mount Timer Relay, 230V ac, 1-Contact, 3 → 600s, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hager

Supply Voltage

230V ac

Mounting Type

DIN Rail

Mode of Operation

One Shot

Time Range

3 → 600s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPST

Country of Origin

France