GUYARD BOA FIT ESD Grey Polyamide Abrasion Resistant, Cut Resistant, Tear Resistant Gloves, Size 11, Polyurethane

RS Stock No.: 145-404Brand: GUYARDManufacturers Part No.: BOA FIT ESD T11
brand-logo
View all in Work Gloves

Technical documents

Specifications

Brand

GUYARD

Glove Size

11

Primary Glove Application

Abrasion Resistant, Cut Resistant, Tear Resistant

Glove Material

Polyamide

Main Colour of Glove

Grey

Glove Coating

Polyurethane

Number of Gloves

10Pairs

Range

BOA FIT ESD

Country of Origin

China

Stock information temporarily unavailable.

€ 21.20

€ 21.20 Each (ex VAT)

GUYARD BOA FIT ESD Grey Polyamide Abrasion Resistant, Cut Resistant, Tear Resistant Gloves, Size 11, Polyurethane

€ 21.20

€ 21.20 Each (ex VAT)

GUYARD BOA FIT ESD Grey Polyamide Abrasion Resistant, Cut Resistant, Tear Resistant Gloves, Size 11, Polyurethane
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

GUYARD

Glove Size

11

Primary Glove Application

Abrasion Resistant, Cut Resistant, Tear Resistant

Glove Material

Polyamide

Main Colour of Glove

Grey

Glove Coating

Polyurethane

Number of Gloves

10Pairs

Range

BOA FIT ESD

Country of Origin

China