Grasslin Taxxo Hour Meter, 6 digits Digit Progress Display, 230 V

RS Stock No.: 281-6041Brand: GrasslinManufacturers Part No.: 05.20.0006.1
brand-logo
View all in Counters

Technical documents

Specifications

Supply Voltage

230 V

Count Mode

Hours

Display Type

Progress Display

Input Type

AC Voltage

Function

Hour Meter

Connection Type

Clamp or Flat Plug Connection

Number Of Digits

6 digits

Series

taxxo

Country of Origin

Germany

Stock information temporarily unavailable.

€ 46.76

€ 46.76 Each (ex VAT)

Grasslin Taxxo Hour Meter, 6 digits Digit Progress Display, 230 V

€ 46.76

€ 46.76 Each (ex VAT)

Grasslin Taxxo Hour Meter, 6 digits Digit Progress Display, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

230 V

Count Mode

Hours

Display Type

Progress Display

Input Type

AC Voltage

Function

Hour Meter

Connection Type

Clamp or Flat Plug Connection

Number Of Digits

6 digits

Series

taxxo

Country of Origin

Germany