Gossen Metrawatt M281A-METRACABLE TDR Pro - Time Domaine Reflektometer Time Domain Reflectometers, 14000m, Bluetooth

RS Stock No.: 226-1537Brand: Gossen MetrawattManufacturers Part No.: M281ADistrelec Article No.: 30217272
brand-logo
View all in Time Domain Reflectometers

Technical documents

Specifications

Best Accuracy

1 %

Maximum Range

14000m

Resolution

300 mm

Interface Type

Bluetooth

Model Number p

M281A-METRACABLE TDR Pro - Time Domaine Reflektometer

Model Number (p)

M281A-METRACABLE TDR Pro - Time Domaine Reflektometer

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,616.58

€ 1,616.58 Each (ex VAT)

Gossen Metrawatt M281A-METRACABLE TDR Pro - Time Domaine Reflektometer Time Domain Reflectometers, 14000m, Bluetooth

€ 1,616.58

€ 1,616.58 Each (ex VAT)

Gossen Metrawatt M281A-METRACABLE TDR Pro - Time Domaine Reflektometer Time Domain Reflectometers, 14000m, Bluetooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Best Accuracy

1 %

Maximum Range

14000m

Resolution

300 mm

Interface Type

Bluetooth

Model Number p

M281A-METRACABLE TDR Pro - Time Domaine Reflektometer

Model Number (p)

M281A-METRACABLE TDR Pro - Time Domaine Reflektometer

Country of Origin

Germany