Red Alignment Kit Laser Module, 650nm 5mW, Cross/Dot/Line pattern

RS Stock No.: 697-3513Brand: Global LaserManufacturers Part No.: Red Alignment Kit
brand-logo
View all in Laser Modules

Technical documents

Specifications

Laser Colour

Red

Emission Pattern

Cross, Dot, Line

Laser Wavelength

650nm

Optical Output Power

5mW

Laser Class

3R

Application

Alignment

Series

LaserLyte-Flex

Country of Origin

United Kingdom

Product details

Red Laser Alignment Kit

A high quality plug-and-play Red laser alignment kit designed primarily for aligning and positioning of garments, cloth, paper, wood and metal.

Laser Class: 3R
Laser Wavelength: 532 nm (Green)
Output Power: 4.5 mW
Power Supply Input: 110Vdc to 220 Vac
5 Interchangeable Optics
Case size: (H x W x D) 292 x 345 x 90 mm

Supplied with

Supplied with heav-duty carry case, UK, Euro & US power leads, heavy-duty mounting clamp and a focus key

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser

€ 424.19

€ 424.19 Each (ex VAT)

Red Alignment Kit Laser Module, 650nm 5mW, Cross/Dot/Line pattern

€ 424.19

€ 424.19 Each (ex VAT)

Red Alignment Kit Laser Module, 650nm 5mW, Cross/Dot/Line pattern

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 1€ 424.19
2+€ 395.12

Technical documents

Specifications

Laser Colour

Red

Emission Pattern

Cross, Dot, Line

Laser Wavelength

650nm

Optical Output Power

5mW

Laser Class

3R

Application

Alignment

Series

LaserLyte-Flex

Country of Origin

United Kingdom

Product details

Red Laser Alignment Kit

A high quality plug-and-play Red laser alignment kit designed primarily for aligning and positioning of garments, cloth, paper, wood and metal.

Laser Class: 3R
Laser Wavelength: 532 nm (Green)
Output Power: 4.5 mW
Power Supply Input: 110Vdc to 220 Vac
5 Interchangeable Optics
Case size: (H x W x D) 292 x 345 x 90 mm

Supplied with

Supplied with heav-duty carry case, UK, Euro & US power leads, heavy-duty mounting clamp and a focus key

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser