Glenair Connector, 21 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, IPTSE Series

RS Stock No.: 713-3090Brand: GlenairManufacturers Part No.: VG95328A22-21S
brand-logo

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

21

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

7.5A

Series

IPTSE

Body Orientation

Straight

Voltage Rating

1 kV ac, 1.25 kV dc

Mating Type

Bayonet

Shell Size

20

Housing Material

Aluminium Alloy

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

Glenair VG95328 Bayonet-Lock Front Panel Mount Square Flange Receptacle

Glenair VG95328 bayonet-lock front panel mount connectors are suitable for many applications such as Military and industrial, medical, robotics, commercial aircraft and many other sectors that require robust connector facilities. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.

Aluminium alloy connector shell
Cadmium with Olive drab passivation
Stainless steel coupling pins
Thermal shock -55°C to +125° C
Salt spray resistance after thermal shock 500 hours

Glenair VG95328 Conforming Connectors

Glenair VG95328 connector series are based on the MIL-C-26482 series I standard and share the same shell dimensions, insert arrangements and electrical performance ratings. The 3 point bayonet coupling mechanisms ensures easy and positive mating with high resistance to shock and vibration. Ideally suited to military and commercial applications, medical equipment, factory robotics, etc. The Glenair VG95328 connector series are ideally suited for use in harsh applications where the EEC compliance directives for electromagnetic compatibility are required.

Stock information temporarily unavailable.

P.O.A.

Glenair Connector, 21 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, IPTSE Series

P.O.A.

Glenair Connector, 21 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, IPTSE Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

21

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

7.5A

Series

IPTSE

Body Orientation

Straight

Voltage Rating

1 kV ac, 1.25 kV dc

Mating Type

Bayonet

Shell Size

20

Housing Material

Aluminium Alloy

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

Glenair VG95328 Bayonet-Lock Front Panel Mount Square Flange Receptacle

Glenair VG95328 bayonet-lock front panel mount connectors are suitable for many applications such as Military and industrial, medical, robotics, commercial aircraft and many other sectors that require robust connector facilities. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.

Aluminium alloy connector shell
Cadmium with Olive drab passivation
Stainless steel coupling pins
Thermal shock -55°C to +125° C
Salt spray resistance after thermal shock 500 hours

Glenair VG95328 Conforming Connectors

Glenair VG95328 connector series are based on the MIL-C-26482 series I standard and share the same shell dimensions, insert arrangements and electrical performance ratings. The 3 point bayonet coupling mechanisms ensures easy and positive mating with high resistance to shock and vibration. Ideally suited to military and commercial applications, medical equipment, factory robotics, etc. The Glenair VG95328 connector series are ideally suited for use in harsh applications where the EEC compliance directives for electromagnetic compatibility are required.