Technical documents
Specifications
Brand
GerberType
Folding Spade with Carbon Steel Blade
Handle Material
Reinforced Nylon
Length
419mm
Country of Origin
China
Product details
Gorge Folding Shovel
The folding shovel has a fast and smooth push button collapsible handle including a glass filled nylon shaft with a rubberised overgrip. The spade folds back, revealing a textured head that you use as a hammer for pounding in tent stakes. Lightweight and you can store it in the supplied bag.
The folding spades and shovels are tough lightweight and compact. Easy to use and transport no matter the environment.
With the foldable shovel you have a complete product that is a shovel/spade, hammer and a pick all in one.
Features and Benefits
Head made from forged steel
Handle is glass filled nylon
Pick penetrates hard packed ground and snow
Hammer available when spade is folded
Nylon drawstring bag
Portable - easy to pack and transport
Easy to store when not in use
Handy to leave in your car for emergency use
The spade/shovel has a lifetime guarantee
Applications
Outdoors
Camping
Back-Packing
Travelling
Where ever you need a shovel/spade
Important Size Information
Overall length 41.9 cm
Closed length 23.4 cm
Weight 793.7 g
Amazing Overall Benefits
Compact
Ideal for any use - multi-purpose
Easy to store and transport
Not just a shovel but also a hammer and pick
Take it anywhere in any environment
Supplied with
Nylon storage bag included
€ 52.83
€ 52.83 Each (ex VAT)
1
€ 52.83
€ 52.83 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
GerberType
Folding Spade with Carbon Steel Blade
Handle Material
Reinforced Nylon
Length
419mm
Country of Origin
China
Product details
Gorge Folding Shovel
The folding shovel has a fast and smooth push button collapsible handle including a glass filled nylon shaft with a rubberised overgrip. The spade folds back, revealing a textured head that you use as a hammer for pounding in tent stakes. Lightweight and you can store it in the supplied bag.
The folding spades and shovels are tough lightweight and compact. Easy to use and transport no matter the environment.
With the foldable shovel you have a complete product that is a shovel/spade, hammer and a pick all in one.
Features and Benefits
Head made from forged steel
Handle is glass filled nylon
Pick penetrates hard packed ground and snow
Hammer available when spade is folded
Nylon drawstring bag
Portable - easy to pack and transport
Easy to store when not in use
Handy to leave in your car for emergency use
The spade/shovel has a lifetime guarantee
Applications
Outdoors
Camping
Back-Packing
Travelling
Where ever you need a shovel/spade
Important Size Information
Overall length 41.9 cm
Closed length 23.4 cm
Weight 793.7 g
Amazing Overall Benefits
Compact
Ideal for any use - multi-purpose
Easy to store and transport
Not just a shovel but also a hammer and pick
Take it anywhere in any environment
Supplied with
Nylon storage bag included