Technical documents
Specifications
Brand
Georg FischerFitting Type
Equal Socket
Material
PVC-U
Fitting Direction
Straight
Compatible Pipe Size
40mm
Length
55mm
Country of Origin
Italy
Product details
Socket
Socket equal PVC-U, available in either metric or imperial versions. Ideally used in chemical processing, microelectronics, water treatment and ship building.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
€ 11.75
€ 5.876 Each (In a Pack of 2) (ex VAT)
2
€ 11.75
€ 5.876 Each (In a Pack of 2) (ex VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 5.876 | € 11.75 |
10 - 18 | € 5.735 | € 11.47 |
20 - 48 | € 5.711 | € 11.42 |
50+ | € 5.688 | € 11.38 |
Technical documents
Specifications
Brand
Georg FischerFitting Type
Equal Socket
Material
PVC-U
Fitting Direction
Straight
Compatible Pipe Size
40mm
Length
55mm
Country of Origin
Italy
Product details
Socket
Socket equal PVC-U, available in either metric or imperial versions. Ideally used in chemical processing, microelectronics, water treatment and ship building.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS