Gems Sensors FS-200 Series Shuttle Flow Switch for Liquid, 1 gal/min Min, 6 gal/min Max

RS Stock No.: 907-3748Brand: Gems SensorsManufacturers Part No.: 26615
brand-logo
View all in Flow Sensors

Technical documents

Specifications

Media Monitored

Liquid

Device Type

Shuttle

Minimum Flow Rate

1 gal/min

Maximum Flow Rate

6 gal/min

Pipe Diameter Range

1 in

Connection Type

1 NPT Female

Maximum Pressure

27.6bar

Material

Bronze, Stainless Steel

Maximum Media Temperature

+37.8°C

Minimum Operating Temperature

-29°C

Series

FS-200

Maximum Operating Temperature

+93.3°C

Country of Origin

United States

Product details

FS-200 Series Flow Switch

The FS-200 flow switch offers accurate flow detection with 1% repeatability over a broad range of flow settings and port sizes. The durable construction delivers long life repeatability in either water or oil. The design of large flow paths keeps pressure drop low, thus are ideal for detection of flow in high volume lubrication, cooling or process applications.
The FS-200 adjustable series also offers external adjustment.

Features and Benefits

• Flow Rate Settings: 2 LPM to 379 LPM
• Port Size: 1"" NPT to 2"" NPT
• Primary Construction Material: Bronze or Stainless Steel
• Setting Type: Fixed or adjustable available

Product Application Information

• Protect Bearings or Gears: oil separators, fuel systems, pumps, compressors, presses
• Electronics or Machinery: heat exchangers, semiconductor manufacturing equipment, induction furnaces, radio transmitters
• Process Systems: water filtration and reverse osmosis, chlorinates, de-icers, sterilisers, evaporators

Altech Flow Sensors & Switches

Stock information temporarily unavailable.

€ 389.44

€ 389.44 Each (ex VAT)

Gems Sensors FS-200 Series Shuttle Flow Switch for Liquid, 1 gal/min Min, 6 gal/min Max

€ 389.44

€ 389.44 Each (ex VAT)

Gems Sensors FS-200 Series Shuttle Flow Switch for Liquid, 1 gal/min Min, 6 gal/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Media Monitored

Liquid

Device Type

Shuttle

Minimum Flow Rate

1 gal/min

Maximum Flow Rate

6 gal/min

Pipe Diameter Range

1 in

Connection Type

1 NPT Female

Maximum Pressure

27.6bar

Material

Bronze, Stainless Steel

Maximum Media Temperature

+37.8°C

Minimum Operating Temperature

-29°C

Series

FS-200

Maximum Operating Temperature

+93.3°C

Country of Origin

United States

Product details

FS-200 Series Flow Switch

The FS-200 flow switch offers accurate flow detection with 1% repeatability over a broad range of flow settings and port sizes. The durable construction delivers long life repeatability in either water or oil. The design of large flow paths keeps pressure drop low, thus are ideal for detection of flow in high volume lubrication, cooling or process applications.
The FS-200 adjustable series also offers external adjustment.

Features and Benefits

• Flow Rate Settings: 2 LPM to 379 LPM
• Port Size: 1"" NPT to 2"" NPT
• Primary Construction Material: Bronze or Stainless Steel
• Setting Type: Fixed or adjustable available

Product Application Information

• Protect Bearings or Gears: oil separators, fuel systems, pumps, compressors, presses
• Electronics or Machinery: heat exchangers, semiconductor manufacturing equipment, induction furnaces, radio transmitters
• Process Systems: water filtration and reverse osmosis, chlorinates, de-icers, sterilisers, evaporators

Altech Flow Sensors & Switches