Gems Sensors Pressure Sensor, 0bar Min, 2.5bar Max, Analogue Output, Relative Reading

RS Stock No.: 455-4523Brand: Gems SensorsManufacturers Part No.: 22ISBGA2500ABUA001
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

2.5bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Gas, Petrochemical, Sewage

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Supply Voltage

7 → 35 V dc

IP Rating

IP65

Minimum Operating Temperature

-40°C

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+100°C

Country of Origin

United Kingdom

Product details

Low Cost Hazardous Area Transmitter Series 22IS

Designed for use with aggressive media's found in industrial applications such as Petrochemical, Sewage and Gas pipeline
Wetted 17-4 PH stainless steel
IP65
0.25% FS accuracy
-40 to +100°C range
100 million cycle fatigue life
2 c FS proof pressure, 5 x burst
Mating connector supplied
No need for maintenance or recalibration

Stock information temporarily unavailable.

P.O.A.

Gems Sensors Pressure Sensor, 0bar Min, 2.5bar Max, Analogue Output, Relative Reading

P.O.A.

Gems Sensors Pressure Sensor, 0bar Min, 2.5bar Max, Analogue Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

2.5bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Gas, Petrochemical, Sewage

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Supply Voltage

7 → 35 V dc

IP Rating

IP65

Minimum Operating Temperature

-40°C

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+100°C

Country of Origin

United Kingdom

Product details

Low Cost Hazardous Area Transmitter Series 22IS

Designed for use with aggressive media's found in industrial applications such as Petrochemical, Sewage and Gas pipeline
Wetted 17-4 PH stainless steel
IP65
0.25% FS accuracy
-40 to +100°C range
100 million cycle fatigue life
2 c FS proof pressure, 5 x burst
Mating connector supplied
No need for maintenance or recalibration