Gefran Absolute Absolute Encoder

RS Stock No.: 178-471Brand: GefranManufacturers Part No.: PS-20-B-0-103 0000X000X00
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Gefran

Encoder Technology

Absolute

Maximum Revolutions

600rpm

IP Rating

IP40

Overall Height

37mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

PS Series angled position sensor

Absolute position sensor
Potentiometric reading
Rotatable through 360 °
Mechanical fastening via flange mounting

Stock information temporarily unavailable.

€ 395.41

€ 395.41 Each (ex VAT)

Gefran Absolute Absolute Encoder

€ 395.41

€ 395.41 Each (ex VAT)

Gefran Absolute Absolute Encoder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Gefran

Encoder Technology

Absolute

Maximum Revolutions

600rpm

IP Rating

IP40

Overall Height

37mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

PS Series angled position sensor

Absolute position sensor
Potentiometric reading
Rotatable through 360 °
Mechanical fastening via flange mounting