Gefran GTS Series Solid State Relay, 40 A Load, Panel Mount, 530 V ac Load, 32 V dc Control

RS Stock No.: 798-4081Brand: GefranManufacturers Part No.: GTS-40/48-D-0 (480V/40A)
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Gefran

Maximum Load Current

40 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

6 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Crossing

Control Voltage Range

6 → 32 V dc

Terminal Type

Screw

Output Device

SCR

Relay Type

Single Phase

Package Style

Module

Maximum Turn On Time

0.5Cycle

Series

GTS

Load Voltage Range

24 → 530V ac

Dimensions

35 x 142 x 100mm

Height

100mm

Length

35mm

Operating Temperature Range

0 → +80°C

Special Features

LED Power On Indicator, MOV Protections

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Depth

142mm

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Gefran GTS Series Solid State Relay, 40 A Load, Panel Mount, 530 V ac Load, 32 V dc Control

P.O.A.

Gefran GTS Series Solid State Relay, 40 A Load, Panel Mount, 530 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Gefran

Maximum Load Current

40 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

6 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Crossing

Control Voltage Range

6 → 32 V dc

Terminal Type

Screw

Output Device

SCR

Relay Type

Single Phase

Package Style

Module

Maximum Turn On Time

0.5Cycle

Series

GTS

Load Voltage Range

24 → 530V ac

Dimensions

35 x 142 x 100mm

Height

100mm

Length

35mm

Operating Temperature Range

0 → +80°C

Special Features

LED Power On Indicator, MOV Protections

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Depth

142mm

Country of Origin

Italy