Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Gefran 2500 Panel Mount Controller, 96 x 96 (1/4 DIN)mm 4 Input, 5 Output Analog Current, Electromechanical Relay,

RS Stock No.: 226-8944Brand: GefranManufacturers Part No.: 2500-1-0-0-0-0-1
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Gefran

Output Type

Analog Current, Electromechanical Relay, Linear Voltage

Supply Voltage

240 V

Size

96 x 96 (1/4 DIN)mm

Number of Inputs

4

Number of Outputs

5

Mounting Type

Panel Mount

Series

2500

Country of Origin

France

Stock information temporarily unavailable.

€ 1,432.25

€ 1,432.25 Each (ex VAT)

Gefran 2500 Panel Mount Controller, 96 x 96 (1/4 DIN)mm 4 Input, 5 Output Analog Current, Electromechanical Relay,

€ 1,432.25

€ 1,432.25 Each (ex VAT)

Gefran 2500 Panel Mount Controller, 96 x 96 (1/4 DIN)mm 4 Input, 5 Output Analog Current, Electromechanical Relay,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Gefran

Output Type

Analog Current, Electromechanical Relay, Linear Voltage

Supply Voltage

240 V

Size

96 x 96 (1/4 DIN)mm

Number of Inputs

4

Number of Outputs

5

Mounting Type

Panel Mount

Series

2500

Country of Origin

France