Gedore Click Torque Wrench, 20 → 100Nm, 1/2 in Drive, Square Drive, 12.5 x 12.5mm Insert

RS Stock No.: 847-7688Brand: GedoreManufacturers Part No.: DMK100
brand-logo
View all in Torque Wrenches

Technical documents

Specifications

Brand

Gedore

Torque Wrench Type

Click Torque Wrench

Torque Range

20 → 100Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

423.5 mm

Insert Size

12.5 x 12.5mm

Accuracy

±3 %

Scale Graduations

5Nm

Material

Tubular Steel

Finish

Satin Chrome

Country of Origin

Germany

Product details

Gedore Dremaster K Series Torque Wrench (DMK)

Professional adjustable ratchet head Torque Wrench for precision torque measurements and the precision tightening. Supplied complete with a factory checked calibration certificate.

Satin Chrome plated tubular Steel construction for strength and durability
Ergonomically designed shape with a soft comfortable handle
Square drive system with ball lock mechanism for a secure hold
Easy to read glass display with markings for reduced reading errors
Release system with audible signal for easy setting
Highly accuracte to +/- 3% tollerance

Standards

DIN EN ISO 6789:2003 Type 11, Class A

Stock information temporarily unavailable.

€ 379.65

€ 379.65 Each (ex VAT)

Gedore Click Torque Wrench, 20 → 100Nm, 1/2 in Drive, Square Drive, 12.5 x 12.5mm Insert

Calibration type

€ 379.65

€ 379.65 Each (ex VAT)

Gedore Click Torque Wrench, 20 → 100Nm, 1/2 in Drive, Square Drive, 12.5 x 12.5mm Insert
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Gedore

Torque Wrench Type

Click Torque Wrench

Torque Range

20 → 100Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

423.5 mm

Insert Size

12.5 x 12.5mm

Accuracy

±3 %

Scale Graduations

5Nm

Material

Tubular Steel

Finish

Satin Chrome

Country of Origin

Germany

Product details

Gedore Dremaster K Series Torque Wrench (DMK)

Professional adjustable ratchet head Torque Wrench for precision torque measurements and the precision tightening. Supplied complete with a factory checked calibration certificate.

Satin Chrome plated tubular Steel construction for strength and durability
Ergonomically designed shape with a soft comfortable handle
Square drive system with ball lock mechanism for a secure hold
Easy to read glass display with markings for reduced reading errors
Release system with audible signal for easy setting
Highly accuracte to +/- 3% tollerance

Standards

DIN EN ISO 6789:2003 Type 11, Class A