Technical documents
Specifications
Brand
GedoreSocket Size
21mm
Imperial or Metric
Metric
Drive Size
3/8 in
Socket Type
Standard Socket
Socket Head Type
12 point
Bit Length
13.5mm
Finish
Chrome
Overall Length
31 mm
Material
Vanadium Steel
Drive Type
Square
Country of Origin
Germany
Product details
3/8in Square Drive Bi-Hexagon Socket
Professional 3/8in drive bi-hexagon socket with polished finish.
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Standards
DIN 3120, DIN 3124, ISO 2725-1.
€ 20.99
€ 20.99 Each (ex VAT)
1
€ 20.99
€ 20.99 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GedoreSocket Size
21mm
Imperial or Metric
Metric
Drive Size
3/8 in
Socket Type
Standard Socket
Socket Head Type
12 point
Bit Length
13.5mm
Finish
Chrome
Overall Length
31 mm
Material
Vanadium Steel
Drive Type
Square
Country of Origin
Germany
Product details
3/8in Square Drive Bi-Hexagon Socket
Professional 3/8in drive bi-hexagon socket with polished finish.
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Standards
DIN 3120, DIN 3124, ISO 2725-1.