Gedore 7112 Series Spanner Head, 13 mm, 9 x 12mm Insert, Chrome Finish

RS Stock No.: 847-7871Brand: GedoreManufacturers Part No.: 7689010
brand-logo

Technical documents

Specifications

Brand

Gedore

Type

Spanner Head

Series

7112

Size

13 mm

Insert Size

9 x 12mm

Finish

Chrome

Country of Origin

Germany

Product details

Gedore 9 x 12 Rectangular Torque wrench Heads (7112)

High quality interchangeable Torque Wrench heads for use with Gedore’s 22mm round spigot end Torque Wrenches.

Quick and easy to change heads to suit different size bolts and fasteners
Chrome Vanadium Steel construction for strength
Ejection quick release pin for easy unlocking and head changes

€ 82.94

€ 82.94 Each (ex VAT)

Gedore 7112 Series Spanner Head, 13 mm, 9 x 12mm Insert, Chrome Finish

€ 82.94

€ 82.94 Each (ex VAT)

Gedore 7112 Series Spanner Head, 13 mm, 9 x 12mm Insert, Chrome Finish

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Gedore

Type

Spanner Head

Series

7112

Size

13 mm

Insert Size

9 x 12mm

Finish

Chrome

Country of Origin

Germany

Product details

Gedore 9 x 12 Rectangular Torque wrench Heads (7112)

High quality interchangeable Torque Wrench heads for use with Gedore’s 22mm round spigot end Torque Wrenches.

Quick and easy to change heads to suit different size bolts and fasteners
Chrome Vanadium Steel construction for strength
Ejection quick release pin for easy unlocking and head changes