GearWrench Combination Ratchet Spanner, 27mm, Metric, Double Ended, 359 mm Overall

RS Stock No.: 510-6349Brand: GearWrenchManufacturers Part No.: 9127D
brand-logo
View all in Spanners

Technical documents

Specifications

Spanner Type

Combination Ratchet Spanner

Metric Size

27mm

Ratcheting

Yes

Finish

Nickel Chrome Plated

Overall Length

359 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China

Product details

Individual GearWrench Combination Spanners

Combination wrenches featuring 72 Teeth ratcheting box heads, fully hardened all metal construction, with a nickel-chrome plated mirror finish.

You may be interested in

€ 83.04

€ 83.04 Each (ex VAT)

GearWrench Combination Ratchet Spanner, 27mm, Metric, Double Ended, 359 mm Overall

€ 83.04

€ 83.04 Each (ex VAT)

GearWrench Combination Ratchet Spanner, 27mm, Metric, Double Ended, 359 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Spanner Type

Combination Ratchet Spanner

Metric Size

27mm

Ratcheting

Yes

Finish

Nickel Chrome Plated

Overall Length

359 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China

Product details

Individual GearWrench Combination Spanners

Combination wrenches featuring 72 Teeth ratcheting box heads, fully hardened all metal construction, with a nickel-chrome plated mirror finish.

You may be interested in