Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Gear Wrench 12-Piece Combination Spanner Set, 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm, Chrome Vanadium Steel

RS Stock No.: 667-3386Brand: GearWrenchManufacturers Part No.: 85388
brand-logo
View all in Spanner Sets

Technical documents

Specifications

Set Type

Ratchet Spanner Set

Sizes in Set

8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm

Number of Pieces

12

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Gear Wrench 12-Piece Combination Spanner Set, 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm, Chrome Vanadium Steel

P.O.A.

Gear Wrench 12-Piece Combination Spanner Set, 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm, Chrome Vanadium Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Set Type

Ratchet Spanner Set

Sizes in Set

8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm

Number of Pieces

12

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

China

You may be interested in