Technical documents
Specifications
Brand
GatesBelt Section
XPA
Outer Length
1518mm
Datum Length
1500mm
Inside Length
1455mm
Series
Quad Power 4
Top Width
12.7mm
Height
10mm
Length
1500mm
Country of Origin
France
Stock information temporarily unavailable.
€ 50.42
€ 50.42 Each (ex VAT)
Gates Drive Belt, belt section XPA, 1500mm Length
1
€ 50.42
€ 50.42 Each (ex VAT)
Gates Drive Belt, belt section XPA, 1500mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 50.42 |
5 - 9 | € 50.20 |
10 - 24 | € 49.96 |
25+ | € 49.68 |
Technical documents
Specifications
Brand
GatesBelt Section
XPA
Outer Length
1518mm
Datum Length
1500mm
Inside Length
1455mm
Series
Quad Power 4
Top Width
12.7mm
Height
10mm
Length
1500mm
Country of Origin
France