Technical documents
Specifications
Brand
GatesBelt Section
C
Outer Length
2532mm
Datum Length
2510mm
Inside Length
2460mm
Series
HI-POWER
Top Width
22mm
Height
14mm
Length
2500mm
Country of Origin
Poland
€ 73.56
€ 73.56 Each (ex VAT)
Gates Drive Belt, belt section C, 2500mm Length
1
€ 73.56
€ 73.56 Each (ex VAT)
Gates Drive Belt, belt section C, 2500mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 73.56 |
5 - 9 | € 73.28 |
10 - 24 | € 72.89 |
25+ | € 72.51 |
Technical documents
Specifications
Brand
GatesBelt Section
C
Outer Length
2532mm
Datum Length
2510mm
Inside Length
2460mm
Series
HI-POWER
Top Width
22mm
Height
14mm
Length
2500mm
Country of Origin
Poland