Technical documents
Specifications
Brand
GatesBelt Section
B
Outer Length
1639mm
Datum Length
1650mm
Inside Length
1600mm
Series
HI-POWER
Top Width
17mm
Height
11mm
Length
1650mm
Country of Origin
Poland
Stock information temporarily unavailable.
€ 32.70
€ 32.70 Each (ex VAT)
Gates Drive Belt, belt section B, 1650mm Length
1
€ 32.70
€ 32.70 Each (ex VAT)
Gates Drive Belt, belt section B, 1650mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 32.70 |
5 - 9 | € 32.56 |
10 - 24 | € 32.39 |
25+ | € 32.21 |
Technical documents
Specifications
Brand
GatesBelt Section
B
Outer Length
1639mm
Datum Length
1650mm
Inside Length
1600mm
Series
HI-POWER
Top Width
17mm
Height
11mm
Length
1650mm
Country of Origin
Poland