Technical documents
Specifications
Brand
FTDI ChipKit Classification
Development Kit
Kit Name
VNC2 Vinculum Host/Slave
Country of Origin
China
Product details
Vinculum VNC2 USB Host Development Kit
V2-Eval Board is intended for use as a hardware platform to enable easy evaluation of FTDIs Vinculum-II VNC2 series of embedded USB Host / Slave controllers. The V2-Eval Board includes all the necessary components required by a user to begin developing USB Host / Slave system applications based on the VNC2 device.
VNC2 daughterboards support 32-, 48- and 64-pin QFN packages (not included in kit)
Two USB type A connectors for connecting to USB slave peripherals
VNC2 I/O port connectors grouped by port name/or function
FT42232H USB to quad channel UART device for VNC2 programming & debug functions
USB type B connector for connection to PC host via FT4232H
4xUser-programmable LEDs
4xUser-programmable push button switches
Board supply voltage: +4.75 to +5.25V
Board supply current: 60mA (with no USB devices on USB1 or USB2 port)
I/O connector power output: +5V @ 150mA, +3.3V @ 150mA
Base board dimensions: 167 x 156 x 1.5mm (LxWxH)
VNC2 daughterboard dimensions: 37.9 x 32.48 x 10mm (LxWxH)
Supplied with
USB A/B cable to connect to a host PC in programming / terminal emulation or debugging modes, gender-changer for USB slave mode applications (Kit only).
€ 127.77
€ 127.77 Each (ex VAT)
1
€ 127.77
€ 127.77 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FTDI ChipKit Classification
Development Kit
Kit Name
VNC2 Vinculum Host/Slave
Country of Origin
China
Product details
Vinculum VNC2 USB Host Development Kit
V2-Eval Board is intended for use as a hardware platform to enable easy evaluation of FTDIs Vinculum-II VNC2 series of embedded USB Host / Slave controllers. The V2-Eval Board includes all the necessary components required by a user to begin developing USB Host / Slave system applications based on the VNC2 device.
VNC2 daughterboards support 32-, 48- and 64-pin QFN packages (not included in kit)
Two USB type A connectors for connecting to USB slave peripherals
VNC2 I/O port connectors grouped by port name/or function
FT42232H USB to quad channel UART device for VNC2 programming & debug functions
USB type B connector for connection to PC host via FT4232H
4xUser-programmable LEDs
4xUser-programmable push button switches
Board supply voltage: +4.75 to +5.25V
Board supply current: 60mA (with no USB devices on USB1 or USB2 port)
I/O connector power output: +5V @ 150mA, +3.3V @ 150mA
Base board dimensions: 167 x 156 x 1.5mm (LxWxH)
VNC2 daughterboard dimensions: 37.9 x 32.48 x 10mm (LxWxH)
Supplied with
USB A/B cable to connect to a host PC in programming / terminal emulation or debugging modes, gender-changer for USB slave mode applications (Kit only).