FROGTAPE 150182 Green Masking Tape 24mm x 41.1m

RS Stock No.: 234-1831Brand: FROGTAPEManufacturers Part No.: 150182
View all in Masking Tapes

Technical documents

Specifications

Backing Material

Paper

Adhesive Material

Acrylic

Width

24mm

Length

41.1m

Model Number

150182

Colour

Green

Country of Origin

United States

Stock information temporarily unavailable.

€ 14.28

€ 14.28 Each (ex VAT)

FROGTAPE 150182 Green Masking Tape 24mm x 41.1m

€ 14.28

€ 14.28 Each (ex VAT)

FROGTAPE 150182 Green Masking Tape 24mm x 41.1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Backing Material

Paper

Adhesive Material

Acrylic

Width

24mm

Length

41.1m

Model Number

150182

Colour

Green

Country of Origin

United States