Fox Electronics, 40MHz Crystal Oscillator, ±100ppm TTL, 4-Pin PDIP F1100ELF-400

RS Stock No.: 547-5538Brand: Fox ElectronicsManufacturers Part No.: F1100ELF-400
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Output Frequency

40MHz

Frequency Stability

±100ppm

Package Type

PDIP

Output Level

TTL

Mounting Type

Through Hole

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

5.08mm

Width_SC_PC

13.2mm

Length

20.8mm

Dimensions

20.8 x 13.2 x 5.08mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Fox Electronics, 40MHz Crystal Oscillator, ±100ppm TTL, 4-Pin PDIP F1100ELF-400

P.O.A.

Fox Electronics, 40MHz Crystal Oscillator, ±100ppm TTL, 4-Pin PDIP F1100ELF-400
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Frequency

40MHz

Frequency Stability

±100ppm

Package Type

PDIP

Output Level

TTL

Mounting Type

Through Hole

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

5.08mm

Width_SC_PC

13.2mm

Length

20.8mm

Dimensions

20.8 x 13.2 x 5.08mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more