Fluro M22 x 1.5 Female Galvanized Steel Rod End, 22mm Bore, 111mm Long, Metric Thread Standard, Female Connection Gender

RS Stock No.: 185-2986Brand: FluroManufacturers Part No.: GIXSW22
brand-logo
View all in Rod Ends

Technical documents

Specifications

Brand

Fluro

Connection Size

M22 x 1.5 Female

Bore Size

22mm

Material

Galvanized Steel

Dynamic Load Rating

97kN

Static Load Rating

114kN

Overall Length

111mm

Connection Thread Standard

Metric

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-50°C

Connection Gender

Female

Thread Direction

Right Hand

Country of Origin

Germany

Stock information temporarily unavailable.

€ 232.39

€ 232.39 Each (ex VAT)

Fluro M22 x 1.5 Female Galvanized Steel Rod End, 22mm Bore, 111mm Long, Metric Thread Standard, Female Connection Gender

€ 232.39

€ 232.39 Each (ex VAT)

Fluro M22 x 1.5 Female Galvanized Steel Rod End, 22mm Bore, 111mm Long, Metric Thread Standard, Female Connection Gender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 232.39
5 - 9€ 226.70
10+€ 225.49

Technical documents

Specifications

Brand

Fluro

Connection Size

M22 x 1.5 Female

Bore Size

22mm

Material

Galvanized Steel

Dynamic Load Rating

97kN

Static Load Rating

114kN

Overall Length

111mm

Connection Thread Standard

Metric

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-50°C

Connection Gender

Female

Thread Direction

Right Hand

Country of Origin

Germany